Part Details for 9070T75D2 by Square D by Schneider Electric
Overview of 9070T75D2 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T75D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3139
|
Newark | Chassis Mount Transformer, 75Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:24V, Power Rating:75Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:-, Transformer Terminals:Screw Clamp Rohs Compliant: Yes |Square D By Schneider Electric 9070T75D2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.3900 / $206.7100 | Buy Now |
DISTI #
72195531
|
RS | TRANSFORMER CONTROL 75VA 240/480V-24V | Square D 9070T75D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$198.4400 / $206.7100 | Buy Now |