There are no models available for this part yet.
Overview of 9070T200D14 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9070T200D14 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H8831
|
Newark | Chassis Mount Transformer, 200Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:24V, Power Rating:200Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:-, Transformer Terminals:Screw Clamp Rohs Compliant: Yes |Square D By Schneider Electric 9070T200D14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.8300 / $402.6200 | Buy Now | |
DISTI #
72195447
|
RS | TRANSFORMER CONTROL 200VA 208V-24V | Square D 9070T200D14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$402.6200 | RFQ |