Part Details for 9070T1500D31 by Square D by Schneider Electric
Overview of 9070T1500D31 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T1500D31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C6858
|
Newark | Industrial Control Transformer, 1.5Kva, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:110V/220V, 115V/230V, 120V/240V, Power Rating:1.5Kva, Frequency Range:50Hz/60Hz, Current Rating:-, Isolation Voltage:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T1500D31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,284.5300 / $1,534.0400 | Buy Now |
DISTI #
72195614
|
RS | TRFMR CONTROL 1500VA 240/480V-120/240V | Square D 9070T1500D31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,110.7900 | RFQ |