Part Details for 9070T1500D15 by Square D by Schneider Electric
Overview of 9070T1500D15 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T1500D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1678
|
Newark | Industrial Control Transformer, 1.5Kva, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:23V/110V, 24V/115V, 25V/120V, Power Rating:1.5Kva, Frequency Range:50Hz/60Hz, Current Rating:-, Isolation Voltage:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T1500D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |