Part Details for 9070T1000D95 by Square D by Schneider Electric
Overview of 9070T1000D95 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T1000D95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1672
|
Newark | Industrial Control Transformer, 1Kva, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:110V, 115V, 120V, Power Rating:1Kva, Frequency Range:-, Winding Type:Multiple Primary, Multiple Secondary, Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T1000D95 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,432.8900 / $1,605.6500 | Buy Now |
DISTI #
72195597
|
RS | TRFMR CONTROL 1000VA 208/240/480V-120V | Square D 9070T1000D95 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$1,605.6500 | Buy Now |