Part Details for 9070T1000D37 by Schneider Electric
Overview of 9070T1000D37 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9070T1000D37
9070T1000D37 CAD Models
9070T1000D37 Part Data Attributes
|
9070T1000D37
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9070T1000D37
Schneider Electric
Power Transformer, 1000VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Height | 114.55 mm | |
Input Voltage-Nom | 600 V | |
Length | 160.02 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 240 V | |
Output Voltage 2 | 120 V | |
Packing Method | BULK | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 133.35 mm |