Part Details for 907-59-040 by Excelta Corporation
Overview of 907-59-040 by Excelta Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 907-59-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | The 907-59-040 5.75" angulated head shear cutter. The shear action cut reduces shock on delicate solder connections or components. The angle of the cutting head helps to increase visibility. Recommended cutting capacity 18AWG (.040" diameter.) It fe | 0 |
|
$203.2600 / $218.3100 | Buy Now |
DISTI #
10234030
|
Techni-Tool, Inc. | Excelta 907-59-040 Cutter, Standoff Shear Large Frame, 45 degree Angulated Head, 5.75" OAL | 0 |
|
$215.0900 | Buy Now |
DISTI #
10234030
|
TestEquity LLC | Excelta 907-59-040 Cutter, Standoff Shear Large Frame, 45 degree Angulated Head, 5.75" OAL | 0 |
|
$215.0900 | Buy Now |