Part Details for 907-2020-011 by Spacecraft Components Corp
Overview of 907-2020-011 by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 907-2020-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70239028
|
RS | Adapter, Crimp, Reducer, 24-22AWGwire, to Sz16Cont, 0.230mmL, 0.100mmOD, Brass, SIL | Spacecraft 907-2020-011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.6000 | RFQ |
Part Details for 907-2020-011
907-2020-011 CAD Models
907-2020-011 Part Data Attributes
|
907-2020-011
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
907-2020-011
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: SILVER | |
Assembly Item Name | CRIMP ADAPTER | |
Cable Entry-Max | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |