Part Details for 907-030 by Bivar Inc
Overview of 907-030 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 907-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H6458
|
Newark | Nylon Tubular, 0.030 In. Length, 0.167 Od, 0.105 Id, White/Bag |Bivar 907-030 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
907-030-ND
|
DigiKey | ROUND SPACER NYLON 0.76MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
749-907-030
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .03 in Nylon White RoHS: Compliant | 7900 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70530699
|
RS | Nylon Tubular, 0.030 in. Length, 0.167 OD, 0.105 ID, White | Bivar Inc. 907-030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now |
DISTI #
C1S132200653664
|
Chip1Stop | Board accessory | 1000 |
|
$0.0380 | Buy Now |