Part Details for 907-003-NF15-S1 by Glenair Inc
Overview of 907-003-NF15-S1 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 907-003-NF15-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5050
|
Newark | 907-003-Nf15-S1 |Glenair 907-003-NF15-S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$607.3200 / $2,350.3000 | Buy Now |
DISTI #
907-003-NF15-S1
|
Avnet Americas | CONNECTING DEVICES M28840 CONNECTORS - Bulk (Alt: 907-003-NF15-S1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-907003NF15S1
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - M28840 CONNECTORS | 0 |
|
$1,019.8100 | Order Now |
DISTI #
GLE907-003-NF15-S1
|
Interstate Connecting Components | 28840 BOX MOUNT RECEPTACLE PC TAILS | 0 |
|
Buy Now |
Part Details for 907-003-NF15-S1
907-003-NF15-S1 CAD Models
907-003-NF15-S1 Part Data Attributes:
|
907-003-NF15-S1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
907-003-NF15-S1
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |