Part Details for 90673-641 by Amphenol FCi
Overview of 90673-641 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90673-641
90673-641 CAD Models
90673-641 Part Data Attributes
|
90673-641
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
90673-641
Amphenol FCi
Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90673-641
This table gives cross-reference parts and alternative options found for 90673-641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90673-641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67225-541 | Board Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90673-641 vs 67225-541 |
4-102473-1 | 82 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 90673-641 vs 4-102473-1 |
PSSHSM-541-D-06-T-AP-TR-P-LF | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 90673-641 vs PSSHSM-541-D-06-T-AP-TR-P-LF |
68431-541 | Board Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90673-641 vs 68431-541 |
67288-541LF | Board Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 90673-641 vs 67288-541LF |
67684-541LF | Board Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 90673-641 vs 67684-541LF |
68671-041 | Board Connector, 82 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90673-641 vs 68671-041 |
71958-441R | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 90673-641 vs 71958-441R |
4-216604-1 | 82 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 90673-641 vs 4-216604-1 |
89847-441C | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 90673-641 vs 89847-441C |