Part Details for 90673-639LF by Amphenol Communications Solutions
Overview of 90673-639LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-639LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S 18P Right Angle, Solder To Board Receptacle |
Part Details for 90673-639LF
90673-639LF CAD Models
90673-639LF Part Data Attributes
|
90673-639LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
90673-639LF
Amphenol Communications Solutions
Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90673-639LF
This table gives cross-reference parts and alternative options found for 90673-639LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90673-639LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90673-639LF | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 90673-639LF vs 90673-639LF |
90673-639 | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 90673-639LF vs 90673-639 |