-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3473
|
Newark | Header Connector, pcb Mount, recept,50 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Molex 90663-3502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.7300 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch QF-50™ Right Angle, MIL Keying with Latch/Eject Levers, Shrouded Header, 50 Circuits RoHS: Compliant |
68 Partner Stock |
|
$3.0800 / $5.5100 | Buy Now |
DISTI #
53684699
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole QF-50 Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 68 |
|
$3.6300 | Buy Now |
DISTI #
Molex 90663-3502
|
PEI Genesis | Board Connector, Contact | 68 |
|
Buy Now | |
DISTI #
90663-3502
|
IBS Electronics | Header Connector, pcb Mount, recept, 50 Contacts, pin, 0.1 Pitch, pc Tail Terminal, latch &, Eject Molex 90663-3502 Min Qty: 19 Package Multiple: 1 | 0 |
|
$3.7700 | Buy Now |
|
Master Electronics | 2.54mm Pitch QF-50™ Right Angle, MIL Keying with Latch/Eject Levers, Shrouded Header, 50 Circuits RoHS: Compliant |
68 Partner Stock |
|
$3.0800 / $5.5100 | Buy Now |
DISTI #
10198538
|
TestEquity LLC | Molex 90663-3502 2.54mm Pitch QF-50 Right-Angle, MIL Keying with Latch/Eject Levers, Shrouded Header, 50 Circuits | 68 |
|
$3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90663-3502
Molex
Buy Now
Datasheet
|
Compare Parts:
90663-3502
Molex
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | QF 50, STANDARDS: MIL-C-83503; DIN 41651, POLARIZED | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.642 inch | |
Body Length | 3.266 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.4194 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | MIL TYP & CENTER | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 90663-3502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90663-3502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAP-5001-1202-2-0AS | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Yamaichi Electronics Co Ltd | 90663-3502 vs FAP-5001-1202-2-0AS |
90663-3503 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Molex | 90663-3502 vs 90663-3503 |
FAP-5001-1202-2-0BS | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Yamaichi Electronics Co Ltd | 90663-3502 vs FAP-5001-1202-2-0BS |