-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8031
|
Newark | Header Connector,pcb Mount,recept,20 Contacts,pin,0.1 Pitch,pc Tail Terminal,latch & Eject |Molex 90663-1202 (Alternate Part Number: 800753664968 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0906631202
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0906631202) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
RFQ | |
DISTI #
0906631202
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0906631202) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
RFQ | |
DISTI #
0906631202
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0906631202) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
1012190
|
element14 Asia-Pacific | CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2509 / $3.1765 | Buy Now |
DISTI #
1012190
|
Farnell | CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$2.0968 / $3.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90663-1202
Molex
Buy Now
Datasheet
|
Compare Parts:
90663-1202
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | QF 50, STANDARDS: MIL-C-83503; DIN 41651, POLARIZED | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.642 inch | |
Body Length | 1.766 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.4194 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | MIL TYP & CENTER | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |