Part Details for 90649-1112 by Molex
Overview of 90649-1112 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for 90649-1112
90649-1112 CAD Models
90649-1112 Part Data Attributes
|
90649-1112
Molex
Buy Now
Datasheet
|
Compare Parts:
90649-1112
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90649-1112
This table gives cross-reference parts and alternative options found for 90649-1112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90649-1112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1E-12P-2.5DS(00) | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Hirose Electric Co Ltd | 90649-1112 vs DF1E-12P-2.5DS(00) |
53426-1214 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | 90649-1112 vs 53426-1214 |
B12PS-TBB | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 90649-1112 vs B12PS-TBB |
90649-1412 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 90649-1112 vs 90649-1412 |
90649-3112 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 90649-1112 vs 90649-3112 |
0353391211 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 90649-1112 vs 0353391211 |
0353391216 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 90649-1112 vs 0353391216 |
DF1E-12P-2.5DS(01) | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 90649-1112 vs DF1E-12P-2.5DS(01) |
FCN-815P012-TY | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | 90649-1112 vs FCN-815P012-TY |
39-29-8121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 90649-1112 vs 39-29-8121 |