Part Details for 90647-8203 by Molex
Overview of 90647-8203 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1820-33 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
iW1820-35 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
EL8203ISZ-T7 | Renesas Electronics Corporation | 500MHz Rail-to-Rail Amplifiers, SOICN, /Reel |
Part Details for 90647-8203
90647-8203 CAD Models
90647-8203 Part Data Attributes
|
90647-8203
Molex
Buy Now
Datasheet
|
Compare Parts:
90647-8203
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90647-8203
This table gives cross-reference parts and alternative options found for 90647-8203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90647-8203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22-03-1035 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 90647-8203 vs 22-03-1035 |
22-44-7049 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 90647-8203 vs 22-44-7049 |
53291-0391 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 90647-8203 vs 53291-0391 |
53052-0310 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 90647-8203 vs 53052-0310 |
35312-0584 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 90647-8203 vs 35312-0584 |
B03B-J21SK-GGXR | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 90647-8203 vs B03B-J21SK-GGXR |
90647-3003 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 90647-8203 vs 90647-3003 |
DF1EG-3P-2.5DSA(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 90647-8203 vs DF1EG-3P-2.5DSA(01) |
HMC5125-01-033 | Hosiden Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 90647-8203 vs HMC5125-01-033 |
90647-3203 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 90647-8203 vs 90647-3203 |