There are no models available for this part yet.
Overview of 9064-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0906-4JLC | Coilcraft Inc | General Purpose Inductor, 0.00385uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-4KLC | Coilcraft Inc | General Purpose Inductor, 0.00385uH, 10%, 1 Element, Air-Core, SMD, | |
0906-4JL | Coilcraft Inc | RF inductor, air core, 5/10% tol, SMT, RoHS |
Price & Stock for 9064-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63H1954
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 9064-0-15-01-13-01-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $1.1500 | Buy Now | |
DISTI #
9064-0-15-01-13-01-10-0-ND
|
DigiKey | CONN PC PIN Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7406 | Buy Now | |
DISTI #
575-9064015011301
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 13 CON RoHS: Not Compliant | 0 |
|
$0.6780 / $1.3400 | Order Now | |
DISTI #
000000000001000709
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 13 CON Min Qty: 1000 | 0 |
|
$0.1488 / $1.0700 | Buy Now |
CAD Models for 9064-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 9064-0-15-01-13-01-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|