Part Details for 9063 by Heyco
Overview of 9063 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0906-3JLB | Coilcraft Inc | General Purpose Inductor, 0.00255uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-3JLC | Coilcraft Inc | General Purpose Inductor, 0.00255uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-3GLC | Coilcraft Inc | General Purpose Inductor, 0.00255uH, 2%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT |
Price & Stock for 9063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-9063
|
Mouser Electronics | Screws & Fasteners PR 161-177 WHITE Snap Rivets RoHS: Compliant | 0 |
|
$0.1050 / $0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 110000 Factory Stock |
|
$0.0574 / $0.1198 | Buy Now |
DISTI #
HEY9063
|
DB Roberts | PR 161-177 WHITE | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 110000 Factory Stock |
|
$0.0574 / $0.1198 | Buy Now |