Part Details for 9062AC BK005 by Alpha Wire
Overview of 9062AC BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9062AC BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8815
|
Newark | 9062Ac Black 100 Ft Rohs Compliant: Yes |Alpha Wire 9062AC BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$101.3000 / $163.4100 | Buy Now |
DISTI #
9062ACBK005-ND
|
DigiKey | CABLE COAXIAL RG62A 22AWG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$91.9080 / $106.4900 | Buy Now |
DISTI #
602-9062AC-100-02
|
Mouser Electronics | Coaxial Cables 22 AWG PVC 100 FT SPOOL BLACK RoHS: Compliant | 0 |
|
$91.9000 / $106.4900 | Order Now |
DISTI #
70140784
|
RS | Coaxial Cable, RG62A/U,22 AWG, BC, Solid, Braid Shld, BC, PE Ins, Blk PVC jkt,75 Ohms | Alpha Wire 9062AC BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$127.2300 / $144.5800 | RFQ |
DISTI #
51506787
|
Verical | Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750V Black 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 2 |
|
$140.2567 / $141.4673 | Buy Now |