Part Details for 906 by Zierick Manufacturing Corporation
Overview of 906 by Zierick Manufacturing Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 28575 |
|
Buy Now | ||
DISTI #
ZIE906
|
Heilind Electronics | Americas - 13565 in Stock |
|
$0.0973 / $0.1290 | Buy Now | |
DISTI #
28979329
|
Verical | Quick Disconnect Terminal Brass M 15.75mm Matte Tin Over Nickel Loose Min Qty: 84 Package Multiple: 1 | Americas - 38945 |
|
$0.1077 / $0.8354 | Buy Now |
DISTI #
30885338
|
Verical | Quick Disconnect Terminal Brass M 15.75mm Matte Tin Over Nickel Loose Min Qty: 84 Package Multiple: 1 | Americas - 3685 |
|
$0.1068 / $0.9624 | Buy Now |
Part Details for 906
906 CAD Models
906 Part Data Attributes
|
906
Zierick Manufacturing Corporation
Buy Now
Datasheet
|
Compare Parts:
906
Zierick Manufacturing Corporation
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZIERICK MANUFACTURING CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |