Part Details for 906-500-5002 by Amphenol Corporation
Overview of 906-500-5002 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 906-500-5002
906-500-5002 CAD Models
906-500-5002 Part Data Attributes
|
906-500-5002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
906-500-5002
Amphenol Corporation
Fiber Optic SMA Connector, 100/140um, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | INSERTION LOSS LESS THAN 0.3 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 100/140um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |