Part Details for 905R0K by MACOM
Overview of 905R0K by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700-1019-ND
|
DigiKey | CAP SILICON 5PF 10% 50V SMD Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-905R0K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film Capacitor,5 pF +/-10%,Die | 0 |
|
$3.1500 / $3.2100 | Order Now |
DISTI #
905R0K
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |