Part Details for 9059C-RD001 by Alpha Wire
Overview of 9059C-RD001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9059C-RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Cable - RG-59 Cable Group - 22 AWG - Solid Conductor Strand - 75 Ohms - Red Jacket - 304.8m (1000ft)/Spool. RoHS: Compliant | 10 Factory Stock |
|
$638.7600 / $676.9100 | Buy Now |
|
Master Electronics | Coaxial Cable - RG-59 Cable Group - 22 AWG - Solid Conductor Strand - 75 Ohms - Red Jacket - 304.8m (1000ft)/Spool. RoHS: Compliant | 10 Factory Stock |
|
$638.7600 / $676.9100 | Buy Now |