Part Details for 9059C BK030 by Alpha Wire
Overview of 9059C BK030 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9059C BK030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8810
|
Newark | Coaxial Cable, Rg-59/U, 22Awg, 75 Ohm, 328Ft, Black, Coaxial Cable Type:Rg59, Wire Gauge:22Awg, Conductor Area Csa:0.32Mmâ², Impedance:75Ohm, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 9059C BK030 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$230.3500 / $371.5900 | Buy Now |
DISTI #
9059CBK030-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG 328.1' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$208.9920 / $220.6000 | Buy Now |
DISTI #
3937-9059CBK030-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG 328.1' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-9059C-328-02
|
Mouser Electronics | Coaxial Cables 22 AWG 1 Conductor 1400V Braid, PE, PVC 328ft Box, Black RoHS: Compliant | 0 |
|
$208.9900 / $220.6000 | Order Now |
Part Details for 9059C BK030
9059C BK030 CAD Models
9059C BK030 Part Data Attributes
|
9059C BK030
Alpha Wire
Buy Now
|
Compare Parts:
9059C BK030
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |