Part Details for 9059C BK022 by Alpha Wire
Overview of 9059C BK022 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9059C BK022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9059CBK022-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$372.7000 / $373.4200 | Buy Now |
DISTI #
3937-9059CBK022-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-9059C-U500-02
|
Mouser Electronics | Coaxial Cables 22 AWG 1 Conductor 1700V Braid, PE, PVC 500ft Box, Black RoHS: Compliant | 0 |
|
$372.6500 / $412.9400 | Order Now |
Part Details for 9059C BK022
9059C BK022 CAD Models
9059C BK022 Part Data Attributes
|
9059C BK022
Alpha Wire
Buy Now
|
Compare Parts:
9059C BK022
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |