Part Details for 9059-BK001 by Alpha Wire
Overview of 9059-BK001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
90598-008LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
90599-072LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header,Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 9059-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$524.5400 / $555.8700 | Buy Now |