Part Details for 9059 SL005 by Alpha Wire
Overview of 9059 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9059BRSZ-REEL | Analog Devices | 8 BIT 40MHZ IC ADC | |
AD9059BRSZ | Analog Devices | BIT 40MHZ IC ADC |
Price & Stock for 9059 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9831
|
Newark | Coaxial Cable, Rg-59/U, 100Ft, Black, Coaxial Cable Type:Rg59, Wire Gauge:22Awg, Conductor Area Csa:0.32Mmâ², Impedance:75Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 9059 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$24.0700 | Buy Now |
DISTI #
9059SL005-100-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$66.5380 / $75.9300 | Buy Now |
DISTI #
3937-9059SL005-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$149.7300 | Buy Now |
DISTI #
602-9059-100-02
|
Mouser Electronics | Coaxial Cables 22 AWG 1 Conductor 1700V Braid, PE, PVC 100ft Spool, Slate RoHS: Compliant | 0 |
|
$66.5300 / $75.9300 | Order Now |
Part Details for 9059 SL005
9059 SL005 CAD Models
9059 SL005 Part Data Attributes
|
9059 SL005
Alpha Wire
Buy Now
|
Compare Parts:
9059 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |