Part Details for 9058X BK030 by Alpha Wire
Overview of 9058X BK030 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9058X BK030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8803
|
Newark | Coaxial Cable, Rg-58/U, 20Awg, 53.5 Ohm, 328Ft, Black, Coaxial Cable Type:Rg58, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:53.5Ohm, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Alpha Wire 9058X BK030 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$233.4900 / $333.0600 | Buy Now |
DISTI #
602-9058X-328-02
|
Mouser Electronics | Coaxial Cables 20 AWG PVC 328FT BOX BLACK RoHS: Compliant | 0 |
|
$213.3900 / $238.7500 | Order Now |