Part Details for 9058C BK001 by Alpha Wire
Overview of 9058C BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 9058C BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3307
|
Newark | Coaxial Cable, Rg-58C/U, 1000Ft, Black, Coaxial Cable Type:Rg58C, Wire Gauge:21Awg, Conductor Area Csa:0.48Mm², Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 9058C BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,131.4000 | Buy Now |
DISTI #
A306-1000-ND
|
DigiKey | CABLE COAXIAL RG-58C 20AWG 1000' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$895.7386 / $1,019.2200 | Buy Now |
DISTI #
602-9058C-1000
|
Mouser Electronics | Coaxial Cables 21 AWG 19/.0071 1 Conductor 1400V Braid, PE, PVC 1000ft Spool, Black RoHS: Compliant | 0 |
|
$935.6700 | Order Now |
DISTI #
70140777
|
RS | Coaxial Cable, RG58C/U, 20 AWG, TC, 19x0.0071, Braid Shld, TC, PE Ins, Blk, PVC jkt | Alpha Wire 9058C BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,060.9800 | RFQ |