-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5285
|
Newark | Board In Connector, 6Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Molex 90584-1306 (Alternate Part Number: 800753662360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.4150 / $0.5300 | Buy Now |
DISTI #
25M6020
|
Newark | Connector, Rcpt, 6Pos, 2Row, 1.27Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:6Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Connector Type:I/O Rohs Compliant: Yes |Molex 90584-1306 (Alternate Part Number: 800753662360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.7340 | Buy Now |
DISTI #
538-90584-1306
|
Mouser Electronics | Headers & Wire Housings 6CKT LO PROFILE IDT RoHS: Compliant | 3189 |
|
$0.3020 / $0.5000 | Buy Now |
DISTI #
71466503
|
RS | 1.27mm PF LoPro IDT B-In Tube Wht 6Ckt | Molex Incorporated 90584-1306 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.5050 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector RCP 6 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube RoHS: Compliant |
2832 Partner Stock |
|
$0.2734 / $0.3315 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 8 |
|
$0.5495 / $0.6594 | Buy Now |
DISTI #
Molex 90584-1306
|
PEI Genesis | Board Connector, Contact | 2832 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector RCP 6 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube RoHS: Compliant |
2832 Partner Stock |
|
$0.2734 / $0.3315 | Buy Now |
DISTI #
10198511
|
TestEquity LLC | Molex 90584-1306 1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-in, 6 Circuits | 2832 |
|
$0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90584-1306
Molex
Buy Now
Datasheet
|
Compare Parts:
90584-1306
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.276 inch | |
Body Depth | 0.252 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |