-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90571-1603
Molex
Buy Now
Datasheet
|
Compare Parts:
90571-1603
Molex
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: DIN-41651, QF 50, WITH LATCH | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.642 inch | |
Body Length | 3.766 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.4194 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 90571-1603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90571-1603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAP-6001-1204-2-0BS | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Yamaichi Electronics Co Ltd | 90571-1603 vs FAP-6001-1204-2-0BS |
0905711603 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 90571-1603 vs 0905711603 |