Datasheets
90571-1342 by: Molex

Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle,

Part Details for 90571-1342 by Molex

Overview of 90571-1342 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT1342CG#PBF Analog Devices 5V RS232 Tran w/ 3V Logic Int
DC1342B Analog Devices LT3758EMSE Demo Board - SEPIC,
LT1342CSW#PBF Analog Devices 5V RS232 Tran w/ 3V Logic Int

Part Details for 90571-1342

90571-1342 Part Data Attributes

90571-1342 Molex
Buy Now Datasheet
Compare Parts:
90571-1342 Molex Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature QF 50
Board Mounting Option HOLE .120- .126
Body Breadth 0.335 inch
Body Depth 0.642 inch
Body Length 2.466 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 300 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 3.4194 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 EJECT LEVER
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.138 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 34
UL Flammability Code 94V-0
Withdrawl Force-Min .5004 N

Alternate Parts for 90571-1342

This table gives cross-reference parts and alternative options found for 90571-1342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90571-1342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
90663-1342 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, Molex 90571-1342 vs 90663-1342
90663-1349 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, Molex 90571-1342 vs 90663-1349
842-816-3430-4AA Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 90571-1342 vs 842-816-3430-4AA
0905711341 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Molex 90571-1342 vs 0905711341
0906631343 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Molex 90571-1342 vs 0906631343
E842-816-3430-419 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 90571-1342 vs E842-816-3430-419
90571-1349 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle, Molex 90571-1342 vs 90571-1349
90663-1341 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, Molex 90571-1342 vs 90663-1341
842-816-3430-419 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT Amphenol Corporation 90571-1342 vs 842-816-3430-419
0906631341 QF50 SRD HDR VT .1AU 34POS Molex 90571-1342 vs 0906631341
Part Number Description Manufacturer Compare
842-816-3430-419 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT Amphenol Corporation 90571-1342 vs 842-816-3430-419

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90571-1342 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90571-1342 by Molex

Select Manufacturer
Which Manufacturer of 90571-1342 would you like to use for your alert(s)?
  • Please alert me when 90571-1342 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90571-1342 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90571-1342 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90571-1342 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90571-1342.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90571-1342 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: