90571-1103
Molex
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle,

Overview of 90571-1103 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
110387-HMC453ST89 Analog Devices HMC453ST89 Evaluation PCB, 900
110384-HMC452ST89 Analog Devices HMC452ST89 Evaluation PCB, 900
110381-HMC452QS16G Analog Devices HMC452QS16G Evaluation PCB, 47

Price & Stock for 90571-1103 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-90571-1103
Mouser Electronics Headers & Wire Housings QF50 Srd Hdr Vt W/ ELv Blu .25Au 10Ckt RoHS: Compliant 0
  • 720 $1.4300
  • 2,880 $1.3400
  • 5,040 $1.2700
$1.2700 / $1.4300 Order Now

CAD Models for 90571-1103 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90571-1103 by Molex

90571-1103
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
QF 50
Board Mounting Option
HOLE .120- .126
Body Breadth
0.335 inch
Body Depth
0.642 inch
Body Length
1.266 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
300 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.4194 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
EJECT LEVER
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Withdrawl Force-Min
.5004 N
Want to compare parts?
  1. 90571-1103
    Molex
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle,
    VS

Alternate Parts for 90571-1103

This table gives cross-reference parts and alternative options found for 90571-1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90571-1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
842-816-1030-4AA Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 90571-1103 vs 842-816-1030-4AA
E842-816-1030-4AA Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 90571-1103 vs E842-816-1030-4AA
90571-1109 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle, Molex 90571-1103 vs 90571-1109
FAP-1001-1204-2-0BS Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Yamaichi Electronics Co Ltd 90571-1103 vs FAP-1001-1204-2-0BS
E842-816-1030-435 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 90571-1103 vs E842-816-1030-435
0906631103 QF50 SRD HDR VT .25AU 10POS Molex 90571-1103 vs 0906631103
90663-1102 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, Molex 90571-1103 vs 90663-1102
0905711109 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Molex 90571-1103 vs 0905711109
90663-1109 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle Molex 90571-1103 vs 90663-1109
E842-816-1030-419 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 90571-1103 vs E842-816-1030-419
Part Number Description Manufacturer Compare
54102-S32-05LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 90571-1103 vs 54102-S32-05LF
1-827745-6 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 90571-1103 vs 1-827745-6
147077-4 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 90571-1103 vs 147077-4
1-794625-0 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity 90571-1103 vs 1-794625-0
146264-5 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 90571-1103 vs 146264-5
1-794679-0 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle TE Connectivity 90571-1103 vs 1-794679-0
9100-31-205-02 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 90571-1103 vs 9100-31-205-02
AXM210101 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Panasonic Electronic Components 90571-1103 vs AXM210101
PAD10-2X05G Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle AUK Contractors Co Ltd 90571-1103 vs PAD10-2X05G
146262-5 10 MODII HDR DRST B/A 100 W/HD TE Connectivity 90571-1103 vs 146262-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90571-1103 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90571-1103 by Molex

Select Manufacturer
Which Manufacturer of 90571-1103 would you like to use for your alert(s)?
  • Please alert me when 90571-1103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90571-1103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90571-1103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90571-1103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90571-1103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90571-1103 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: