There are no models available for this part yet.
Overview of 9055 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
905-5462001 | Texas Instruments | 4.5V to 17V Input, 6A Synchronous Step-Down SWIFT™ Converter 14-VQFN -40 to 150 | |
HA9P4905-5Z | Renesas Electronics Corporation | Precision Quad Comparators, SOICW, /Tube | |
HA1-4905-5 | Renesas Electronics Corporation | Precision Quad Comparators, CERDIP, /Tube |