Part Details for 90546-2 by TE Connectivity
Overview of 90546-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Price & Stock for 90546-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6272
|
Newark | Crimp Die, 90546-1 Hand Crimp Tool, Crimp Die Applications:Universal Mate-N-Lok Contacts, For Use With:Te 90546-1 Pro-Crimper Iii Hand Crimp Tool Assembly, Product Range:Te Connectivity/Amp 905, Crimp Size:20Awg To 14Awg Rohs Compliant: Na |Amp Te Connectivity 90546-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$216.9200 / $229.3500 | Buy Now |
DISTI #
A9943-ND
|
DigiKey | TOOL DIESET 14-20AWG UNI-MATE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$214.5472 / $249.7500 | Buy Now |
DISTI #
52F6272
|
Avnet Americas | Connector Accessories Crimp Die Set - Bulk (Alt: 52F6272) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$216.9200 / $229.3500 | Buy Now |
DISTI #
90546-2
|
Avnet Americas | Connector Accessories Crimp Die Set - Bulk (Alt: 90546-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$178.4160 / $214.7040 | Buy Now |
DISTI #
571-90546-2
|
Mouser Electronics | Punches & Dies PROCRIMPER DIE SET MATE & LOK II | 6 |
|
$206.4000 / $226.6300 | Buy Now |
|
Future Electronics | Die Assembly 14 - 20 AWG Universal Mate N Lock RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$192.7200 / $202.3600 | Buy Now |
DISTI #
AMP90546-2
|
Heilind Electronics | PROCRIMPER DIE ASSY UNIV MNL | Americas - 0 in Stock |
|
$204.1200 / $226.8000 | Buy Now |
|
Onlinecomponents.com | PROCRIMPER DIE ASSY UNIV MNL |
16 In Stock |
|
$184.7900 / $212.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$438.3600 | Buy Now |
DISTI #
90546-2
|
TTI | Punches & Dies PROCRIMPER DIE SET MATE & LOK II Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$199.7800 / $224.7000 | Buy Now |
Part Details for 90546-2
90546-2 CAD Models
90546-2 Part Data Attributes
|
90546-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90546-2
TE Connectivity
PROCRIMPER DIE ASSY UNIV MNL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |