9053A by:

Part Details for 9053A by Hubbell Wiring Device-Kellems

Overview of 9053A by Hubbell Wiring Device-Kellems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DA9053-A Renesas Electronics Corporation Flexible High Power System PMIC with 1.8A Switching USB Power Manager Optimized for Automotive

Price & Stock for 9053A

Part # Distributor Description Stock Price Buy
DISTI # 000000000007203809
Sager ADAP, 15A NON-NEMA LKG TO NEMA 5-15R Min Qty: 1 0
  • 1 $92.0800
  • 5 $86.8200
  • 9 $83.2500
$83.2500 / $92.0800 Buy Now

Part Details for 9053A

9053A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9053A by Hubbell Wiring Device-Kellems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9053A by Hubbell Wiring Device-Kellems

Select Manufacturer
Which Manufacturer of 9053A would you like to use for your alert(s)?
  • Please alert me when 9053A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9053A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9053A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9053A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9053A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9053A by Hubbell Wiring Device-Kellems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: