Part Details for 90538-15 by Gowanda Electronics Corporation
Overview of 90538-15 by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90538-15
90538-15 CAD Models
90538-15 Part Data Attributes
|
90538-15
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
90538-15
Gowanda Electronics Corporation
General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | IRON | |
DC Resistance | 5.45 Ω | |
Inductance-Nom (L) | 130 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.962 mm | |
Package Length | 9.525 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.121 A | |
Self Resonance Frequency | 8.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for 90538-15
This table gives cross-reference parts and alternative options found for 90538-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90538-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1537-82JP | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, | API Delevan | 90538-15 vs ER1537-82JP |
ER1537-82JS | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, | API Delevan | 90538-15 vs ER1537-82JS |
15M133J | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 90538-15 vs 15M133J |
MSC15131JT | 1 ELEMENT, 130uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 90538-15 vs MSC15131JT |
MS90538-15 | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 90538-15 vs MS90538-15 |
1537R-82J | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 90538-15 vs 1537R-82J |
ER1537-82JM | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, | API Delevan | 90538-15 vs ER1537-82JM |
9210-82 | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Bourns Inc | 90538-15 vs 9210-82 |