Part Details for 90518-202 by Amphenol Corporation
Overview of 90518-202 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90518-202 | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, High Body Jumper, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
90518-202LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, High Body Jumper, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
5962-9051801MEA | Renesas Electronics Corporation | CMOS Programmable Bit Rate Generator, CERDIP, /Tube |
Price & Stock for 90518-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90518-202
|
Avnet Americas | 90518-202-HIGH BODY JUMPER - Bag (Alt: 90518-202) Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
RFQ |