Part Details for 905-180 by Bivar Inc
Overview of 905-180 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C2506
|
Newark | Nylon Tubular, 0.180 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-180 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
749-905-180
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .18 in Nylon White RoHS: Compliant | 0 |
|
$0.0450 / $0.0470 | Order Now |
DISTI #
70530320
|
RS | Nylon Tubular, 0.180 in. Length, 0.250 OD, 0.147 ID, White | Bivar Inc. 905-180 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0490 / $0.0540 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Bisco Industries | 300 |
|
Buy Now |