Part Details for 905-11MM by Bivar Inc
Overview of 905-11MM by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905-11MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-11MM-ND
|
DigiKey | ROUND SPACER NYLON 11MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
749-905-11MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 11mm Nylon White RoHS: Compliant | 122 |
|
$0.0530 / $0.1500 | Buy Now |
DISTI #
70530302
|
RS | Nylon Tubular, 11 mm Length, 0.250 OD, 0.147 ID, White | Bivar Inc. 905-11MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0747 | Buy Now |