There are no models available for this part yet.
Overview of 9049 by HH Smith
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-049LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 28S 4P 2ACP Right Angle Header, Solder To Board | |
67289-049 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 98 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
89049-306LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 24 Positions. |
Price & Stock for 9049 by HH Smith
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70210606
|
RS | Standoff, Round, Brass, 4-40 Thread, 3/16" OD, 3/8" Length, Full Thread | Abbatron / HH Smith 9049 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.3700 | RFQ | |
Onlinecomponents.com | Brass Round Standoff - 4-40 Thread - 3/16" OD - 3/8" Length. RoHS: Compliant | 0 |
|
$0.7670 / $1.1180 | Buy Now |