Part Details for 9049-9513-000 by Radiall
Overview of 9049-9513-000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9049-9513-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9049-9513-000-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE PASSI Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5468 | Buy Now |
DISTI #
9049-9513-000
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE PASSIVATED - Bulk (Alt: 9049-9513-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4804 / $37.4220 | Buy Now |
DISTI #
501-9049-9513-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE PASSIVATED | 25 |
|
$30.4400 / $38.8300 | Buy Now |
DISTI #
9049-9513-000
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE PASSIVATED - Bulk (Alt: 9049-9513-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4804 / $37.4220 | Buy Now |
DISTI #
9049-9513-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$25.1600 / $26.3200 | Buy Now |
Part Details for 9049-9513-000
9049-9513-000 CAD Models
9049-9513-000 Part Data Attributes:
|
9049-9513-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9049-9513-000
Radiall
RF SMA Connector, Female, Panel Mount, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | INSERTION LOSS MAX AT 26 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | HERMETIC | |
Panel Mount | YES |