Part Details for 9046280000 by Weidmüller Interface GmbH & Co. KG
Overview of 9046280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9046280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6915
|
Newark | Kbz 160 |Weidmuller 9046280000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8000 / $48.7800 | Buy Now |
DISTI #
9046280000-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 6.3" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$35.5148 / $41.2400 | Buy Now |
DISTI #
9046280000
|
Avnet Americas | VDE-Insulated Combination Pliers 160mm Long - Bulk (Alt: 9046280000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9046280000
|
Mouser Electronics | Pliers & Tweezers KBZ 160 | 0 |
|
$33.3700 / $40.6400 | Order Now |
|
Onlinecomponents.com | One-Hand Mechanical Plier | 0 |
|
$30.2100 / $39.9400 | Buy Now |
DISTI #
WDM-KBZ160
|
TME | Pliers, insulated,universal, 160mm, 1kVAC, steel Min Qty: 1 | 1 |
|
$28.4000 / $32.8600 | Buy Now |