Part Details for 9045-NIST by Triplett Corporation
Overview of 9045-NIST by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9045AA-13-33EBA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SIT9045AA-13G33SBA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SIT9045AA-13-XXSAA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |
Price & Stock for 9045-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2047
|
Newark | Dmm, True Rms, 10A, 1Kv, 6000Count, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, No. Of Digits:3.75, Dmm Response Type:True Rms, Display Count:6000, Product Range:- Rohs Compliant: No |Triplett 9045-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.9900 | Buy Now |
DISTI #
2329-9045-NIST-ND
|
DigiKey | Model 9045 True RMS Digital Mult Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$185.9900 | Buy Now |
|
Onlinecomponents.com | 9045 Multimeter with Certificate of Traceability to N.I.S.T. RoHS: Compliant | 0 |
|
$165.8100 / $185.9900 | Buy Now |
DISTI #
42869.1
|
TestEquity LLC | Triplett 9045-NIST Multimeter with Certificate of Traceability to N.I.S.T. | 0 |
|
$185.9900 | Buy Now |