Part Details for 9043-1533-004 by Radiall
Overview of 9043-1533-004 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9043-1533-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9043-1533-004-ND
|
DigiKey | SMA / RIGHT ANGLE PLUG MALE SOLD Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1792 | Buy Now |
DISTI #
9043-1533-004
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE SOLDER TYPE FOR 3.8/95 S GOLD CAPTIVE CONTACT - Bulk (Alt: 9043-1533-004) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2072 / $32.4072 | Buy Now |
DISTI #
501-9043-1533-004
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG MALE SOLDER TYPE FOR 3.8/95 S GOLD CAPTIVE CONTACT | 0 |
|
$27.1600 / $33.6100 | Order Now |
Part Details for 9043-1533-004
9043-1533-004 CAD Models
9043-1533-004 Part Data Attributes:
|
9043-1533-004
Radiall
Buy Now
Datasheet
|
Compare Parts:
9043-1533-004
Radiall
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG180; RG195 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |