Part Details for 9043-1523-002 by Radiall
Overview of 9043-1523-002 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9043-1523-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9043-1523-002-ND
|
DigiKey | SMA M RA NA CR 5/50S Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$37.2600 | Buy Now |
DISTI #
9043-1523-002
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE CRIMP TYPE FOR 2/50 S CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9043-1523-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1232 / $53.6508 | Buy Now |
DISTI #
501-9043-1523-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG MALE CRIMP TYPE FOR 2/50 S CABLE GOLD CAPTIVE CONTACT RoHS: Compliant | 15 |
|
$37.2600 | Buy Now |
DISTI #
9043-1523-002
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE CRIMP TYPE FOR 2/50 S CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9043-1523-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1232 / $53.6508 | Buy Now |
Part Details for 9043-1523-002
9043-1523-002 CAD Models
9043-1523-002 Part Data Attributes:
|
9043-1523-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
9043-1523-002
Radiall
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG178; RG196 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |