Part Details for 9041013001 by TE Connectivity
Overview of 9041013001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 9041013001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9041013001
|
Avnet Americas | 55A9002-24-0 - Tape and Reel (Alt: 9041013001) RoHS: Compliant Min Qty: 14620 Package Multiple: 4456 Container: Reel | 0 |
|
$0.4216 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14620 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.4080 | Buy Now |
|
Onlinecomponents.com | 55A9002-24-0 RoHS: Compliant | 0 |
|
$0.3950 / $1.0818 | Buy Now |
DISTI #
9041013001
|
Avnet Americas | 55A9002-24-0 - Tape and Reel (Alt: 9041013001) RoHS: Compliant Min Qty: 14620 Package Multiple: 4456 Container: Reel | 0 |
|
$0.4216 | Buy Now |
DISTI #
RYC55A9002-24-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A9002-24-0 | 0 |
|
Buy Now | |
DISTI #
000000000005575025
|
Sager | Hook-up Wire 55A9002-24-0 Min Qty: 1 | 0 |
|
$0.4455 / $0.5568 | Buy Now |
|
Master Electronics | 55A9002-24-0 RoHS: Compliant | 0 |
|
$0.3950 / $1.0818 | Buy Now |
Part Details for 9041013001
9041013001 CAD Models
9041013001 Part Data Attributes:
|
9041013001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9041013001
TE Connectivity
55A9002-24-0
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.78 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |