Part Details for 9041 by Abbatron
Overview of 9041 by Abbatron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7904-1A-F3-A | Renesas Electronics Corporation | 4-Pin Small Flat-Lead, Low On-State Resistance, , / |
Price & Stock for 9041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N0731
|
Newark | Standoff, Brass, Round F-F, 2-56/20.62Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:2-56, Standoff Type:Round Female-Female, Body Length:22.23Mm, Overall Length:-, External Width:4.76Mm, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 9041 (Alternate Part Number: 5017399014483 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.0400 | Buy Now |