Part Details for 904-2-010-0-MTF-ZR0-1200-0-0-0A60 by MPE-Garry GmbH
Results Overview of 904-2-010-0-MTF-ZR0-1200-0-0-0A60 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK650A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 11 A, 0.65 Ohm@10V, TO-220SIS | |
TK430A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 13 A, 0.43 Ohm@10V, TO-220SIS | |
TK370A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 15 A, 0.37 Ohm@10V, TO-220SIS |
Price & Stock for 904-2-010-0-MTF-ZR0-1200-0-0-0A60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
904-2-010-0-MTF-ZR0-1200-0-0-0A60
|
Avnet Abacus | YMP90420100MTFZR01200000A60 (Alt: 904-2-010-0-MTF-ZR0-1200-0-0-0A60) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 23 Weeks, 0 Days | Abacus - 450 |
|
Buy Now |