Part Details for 90390-3 by TE Connectivity
Overview of 90390-3 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 90390-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F5763
|
Newark | Crimp Die, 58078-3 Hand Crimp Tool, Crimp Die Applications:110, 187 & 250 Series In-Line Receptacles, For Use With:Tyco 58078-3 Hand Crimp Tool Frame Assembly, Product Range:-, Crimp Size:22Awg To 16Awg Rohs Compliant: Na |Amp Te Connectivity 90390-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$712.6900 / $758.7500 | Buy Now |
DISTI #
A28007-ND
|
DigiKey | TOOL DIE SET FASTON 18-22 AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19 In Stock |
|
$695.9580 / $747.5100 | Buy Now |
DISTI #
2266-90390-3-ND
|
DigiKey | TOOL DIE SET FASTON 18-22 AWG Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$897.0900 | Buy Now |
DISTI #
90390-3
|
Avnet Americas | Connector Accessories Crimp Die Set - Bulk (Alt: 90390-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$614.3080 / $739.2520 | Buy Now |
DISTI #
98F5763
|
Avnet Americas | Connector Accessories Crimp Die Set - Bulk (Alt: 98F5763) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 Partner Stock |
|
$704.6400 / $743.2400 | Buy Now |
DISTI #
571-903903
|
Mouser Electronics | Punches & Dies DIE SET 22-18 AWG | 2 |
|
$702.8400 / $754.8200 | Buy Now |
|
Future Electronics | Die Assembly Ultra-Fast 22-18 AWG (used with 58078-3 Hand Crimp Tool ) RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 10Box |
|
$621.6400 | Buy Now |
DISTI #
AMP90390-3
|
Heilind Electronics | DIE ULTRA FAST 22-18 U/58078-3 | Americas - 3 in Stock |
|
$765.5882 / $788.7879 | Buy Now |
|
Onlinecomponents.com | Crimp Tool Die - 110 - 187 & 250 Series In-Line Receptacles - 58078-3 Hand Crimp Tool Frame Assembly. |
23 In Stock |
|
$627.0900 / $646.0900 | Buy Now |
DISTI #
90390-3
|
TTI | Punches & Dies DIE SET 22-18 AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$618.8900 / $656.7800 | Buy Now |
Part Details for 90390-3
90390-3 CAD Models
90390-3 Part Data Attributes:
|
90390-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90390-3
TE Connectivity
DIE ULTRA FAST 22-18 U/58078-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |